Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-112LM1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3103367
Product RangeOZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 10+ | CNY24.090 (CNY27.2217) |
| 25+ | CNY22.780 (CNY25.7414) |
| 50+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY20.830 (CNY23.5379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.52 (CNY28.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-112LM1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3103367
Product RangeOZ Series
Technical Datasheet
Coil Voltage12VDC
Product RangeOZ Series
Coil Type-
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC24V
Coil Resistance270ohm
Technical Specifications
Coil Voltage
12VDC
Coil Type
-
Relay Terminals
Solder
Coil Resistance
270ohm
Product Range
OZ Series
Contact Voltage VAC
240V
Contact Voltage VDC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014402
