Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SH-105HM,000Copy
Manufacturer Standard Lead Time23 weeks
Order Code1891646
Product RangeOJE Series
Also Known AsOJE-SH-105HM,000
Your Part Number
928 In Stock
Need more?
928 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY16.380 (CNY18.5094) |
| 25+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY15.090 (CNY17.0517) |
| 100+ | CNY14.860 (CNY16.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SH-105HM,000Copy
Manufacturer Standard Lead Time23 weeks
Order Code1891646
Product RangeOJE Series
Also Known AsOJE-SH-105HM,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeOJE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance55.6ohm
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The OJE-SH-105HM,000 is a miniature PCB Relay with DC coil. This OJE-series relay has 1-form-A (1NO) Ag contacts with wash tight category of protection. 3kV dielectric between coil and contacts. Typical applications appliances, industrial control.
- Small size
- Standard class E insulation
- 450mW Coil power
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics, HVAC, Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
55.6ohm
Coil Voltage
5VDC
Product Range
OJE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
