Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No3-1440002-2
Order Code1891834
Product RangeOZ Series
Also Known AsOZ-SS-148LM1,200
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No3-1440002-2
Order Code1891834
Product RangeOZ Series
Also Known AsOZ-SS-148LM1,200
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage48VDC
Contact Current16A
Product RangeOZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance4.4kohm
Product Overview
The OZ series PCB General Purpose Power Relay with 1-pole 16A, 1-form-A (NO) or 1-form-C (CO) contacts.
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
4.4kohm
Coil Voltage
48VDC
Product Range
OZ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
