Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1-1721142-9Copy
Order Code1891888
Product RangePCJ Series
Also Known AsPCJ-112D3M,301Y
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1-1721142-9Copy
Order Code1891888
Product RangePCJ Series
Also Known AsPCJ-112D3M,301Y
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current3A
Product RangePCJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance720ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCJ series miniature PCB General Purpose Relay with 1-pole 3/5A and 1-form-A (NO) contacts.
- WG version in accordance to IEC60335-1
- 200mW Sensitive coil
- 85°C Ambient temperature
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
PCJ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
