Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1-1461373-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code1891714
Product RangeOMIH Series
Also Known AsOMIH-SH-105L,394
Your Part Number
573 In Stock
Need more?
573 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.220 (CNY26.2386) |
| 5+ | CNY21.130 (CNY23.8769) |
| 10+ | CNY19.030 (CNY21.5039) |
| 20+ | CNY16.930 (CNY19.1309) |
| 50+ | CNY15.980 (CNY18.0574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.22 (CNY26.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1-1461373-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code1891714
Product RangeOMIH Series
Also Known AsOMIH-SH-105L,394
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Product RangeOMIH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance47ohm
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1-1461373-1
1 Product Found
Product Overview
The OMIH-SH-105L,394 is a Power PCB Relay with DC coil. This OMIH-series relay has 1-form-C (1CO) AgSnO contact with wash tight sealing and sensitive coil power. Typical applications such as home appliances, office machines.
- PCB terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
47ohm
Coil Voltage
5VDC
Product Range
OMIH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
