
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,717.630 (CNY14,370.9219) |
Product Information
Product Overview
U-CYCLONE-FX is a PEmicro Cyclone FX programmer. PEmicro's Cyclone FX programmers are advanced in-circuit standalone programmers that support many NXP® processor families. They are versatile tools that offer large onboard storage of programming images and jobs, high-speed programming, cryptography, programming count/date limitations, test capabilities, power provisioning of the target, manual or automated programming, and have an easy-to-use touchscreen interface. Programming may be launched by a single button press without a PC or automatically from a PC via automated control SDK. Features: Top-end speed and large storage, programming image encryption and limitations, run test, automated control SDK and console, target-specific dynamic data, A focus on security. Cyclone FX programmers are designed to withstand the demands of a production environment. They can be operated manually using the touchscreen menu and Start button, or their functions can be automated.
- Cyclone supports stand-alone programming images and cloud-connected programming jobs
- Ethernet, USB, and serial communications interfaces (Very fast communications speeds)
- Power-switching relays to control target power
- Production environment ready with voltage protection technology
- 4.3" LCD Touch Screen
- Cyclone FX programmers also include ProCryption Security features
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire
Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test
No SVHC (27-Jun-2024)
Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
