Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,209.790 (CNY3,627.0627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,209.79 (CNY3,627.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KM34Z75M
Order Code2520528
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - M
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKM34Z256VLQ7
Kit ContentsDevelopment Board MKM34Z256VLQ7, USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-KM34Z75M is a Kinetis M series tower system module. The TWR-KM34Z75M board is designed to work either in standalone mode or as part of the Tower® System, a modular development board platform that enables rapid prototyping and tool reuse through reconfigurable hardware.
- Tower-compatible microcontroller module
- MKM34Z256VLQ7 MCU (75MHz, 256KB Flash, 32KB RAM, low power, LQFP144 package)
- USB interface with mini-B USB connector and large 160-seg. glass LCD
- On-board debug circuit, open source JTAG/SWD (OpenSDA) with virtual serial port
- Three-axis accelerometer anti-tamper tilt sensor (MMA845 IQ)
- Four user-controllable LEDs
- One-user pushbutton switch for tamper detection and one-user pushbutton switch for MCU reset
- Potentiometer, external Tamper pins and headers for direct GPIO and ADC access
- Independent, battery-operated power supply for RTC and tamper detection modules
- IRDA support NTC temperature sensor and general-purpose Tower Plug-in (TWRPI) socket
Contents
TWR-KM34Z75M board assembly, A(M) to MINI B(M) USB cable (for debug interface and power or USB to serial interface for TWR-KM34Z75M), Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - M
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board MKM34Z256VLQ7, USB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKM34Z256VLQ7
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248614
