Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1445BHG/0JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4752409
Your Part Number
5,943 In Stock
Need more?
5,943 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.270 (CNY12.7351) |
| 10+ | CNY8.230 (CNY9.2999) |
| 50+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY6.650 (CNY7.5145) |
| 250+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY6.240 (CNY7.0512) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY6.200 (CNY7.006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.27 (CNY12.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1445BHG/0JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4752409
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver, I2C
Data Rate Max5Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDHVQFN-EP
No. of Pins18Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, I2C
Supply Voltage Min
4.5V
IC Case / Package
DHVQFN-EP
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
Data Rate Max
5Mbps
Supply Voltage Max
5.5V
No. of Pins
18Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
