Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1152AT/0ZCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3941718RL
Cut Tape3941718
Your Part Number
1,838 In Stock
Need more?
1,838 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.710 | CNY28.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.710 (CNY32.4423) |
| 10+ | CNY21.650 (CNY24.4645) |
| 25+ | CNY19.890 (CNY22.4757) |
| 50+ | CNY18.910 (CNY21.3683) |
| 100+ | CNY17.930 (CNY20.2609) |
| 250+ | CNY17.010 (CNY19.2213) |
| 500+ | CNY16.860 (CNY19.0518) |
| 1000+ | CNY16.750 (CNY18.9275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1152AT/0ZCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3941718RL
Cut Tape3941718
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TJA1152AT/0Z is a CAN and CAN FD transceiver with standby mode and a VIO pin that provides a smooth, cost-effective solution for securing classical CAN and CAN FD communication without cryptography. This transceiver provides an interface between a classical CAN or CAN FD protocol controller and the physical two-wire CAN bus and offers authentication of CAN communication without cryptography. As long as no security incident is detected, the TJA115x transceiver behaves like a standard high-speed CAN transceiver. Typical applications are automotive and industrial.
- Supporting high-speed CAN and CAN FD up to 2Mbit/s, securing CAN communication without cryptography
- Footprint compatible with today´s high-speed CAN transceivers
- Detection and containment of following security incidents flooding, tampering, spoofing
- Local host attempts to transmit a CAN message with an unassigned identifier
- Receiving a CAN message with identifier that is solely assigned to the local host
- Ensures the legitimate sender of a classical CAN or CAN FD message
- Protects its own configuration update, complements in (intrusion) detection system (IDS)
- Provides immediate containment of intrusion
- Spoofing, folding, tamper protection
- SO8 package
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
5Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
