
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.440 | CNY24.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.440 (CNY27.6172) |
| 10+ | CNY18.320 (CNY20.7016) |
| 25+ | CNY16.790 (CNY18.9727) |
| 50+ | CNY15.950 (CNY18.0235) |
| 100+ | CNY15.110 (CNY17.0743) |
| 250+ | CNY14.300 (CNY16.159) |
| 500+ | CNY14.090 (CNY15.9217) |
| 1000+ | CNY13.990 (CNY15.8087) |
Product Information
Product Overview
TJA1145ATK/FD/0Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a MCU with) a CAN protocol controller. The TJA1145A features very low power consumption in Standby and Sleep modes and supports ISO 11898-2:2016 compliant CAN Partial Networking by means of a selective wake-up function. The TJA1145A implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5 Mbit/s. These features make the TJA1145A the ideal choice for high-speed CAN networks containing nodes that are always connected to the battery supply line but, in order to minimize current consumption, are only active when required by the application.
- ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
- Timing guaranteed for data rates up to 5 Mbit/s in the CAN FD fast phase
- Autonomous bus biasing
- Optimized for in-vehicle high-speed CAN communication
- No ‘false’ wake-ups due to CAN FD in TJA1145Ax/FD variants
- Hardware and software compatible with the TJA1145, with improved EMC performance
- Power management regulates supply throughout node & supports local and remote wake-up functionality
- Designed for automotive applications
- Available in a 14 pin HVSON package
- Temperature range from -40°C to +150°C
Technical Specifications
CAN FD Transceiver, I2C, SPI
4.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
5Mbps
5.5V
14Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
