Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1103BHN/0JCopy
Manufacturer Standard Lead Time47 weeks
Order Code4748394
Your Part Number
3,038 In Stock
Need more?
3,038 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.660 (CNY13.1758) |
| 2500+ | CNY11.280 (CNY12.7464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1103BHN/0JCopy
Manufacturer Standard Lead Time47 weeks
Order Code4748394
Technical Datasheet
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 1588v2, IEEE 802.1AS
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageWFHVQFN
No. of Pins36Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
-
IC Case / Package
WFHVQFN
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
IEEE 1588v2, IEEE 802.1AS
Supply Voltage Max
-
No. of Pins
36Pins
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
