
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.460 | CNY5.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.460 (CNY6.1698) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.520 (CNY2.8476) |
| 5000+ | CNY2.430 (CNY2.7459) |
Product Information
Product Overview
TJA1057BT/0Z is a high-speed CAN transceiver. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers a feature set optimized for 12V automotive applications, with significant improvements over first- and second-generation CAN transceivers from NXP, such as the TJA1050, and excellent e lectro magnetic compatibility (EMC) performance. It also displays ideal passive behaviour to the CAN bus when the supply voltage is off. Variants with a VIO pin can be interfaced directly with microcontrollers with supply voltages from 3.3V to 5V. It implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5.
- Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Optimized for use in 12V automotive systems
- AEC-Q100 qualified
- Functional behaviour predictable under all supply conditions
- Transceiver disengages from the bus when the supply voltage drops below the undervoltage threshold
- Transmit data (TXD) dominant time-out function
- Internal biasing of TXD and S input pins
- High ESD handling capability on the bus pins (8kV IEC and HBM)
- Bus pins protected against transients in automotive environments
- SO8 package, virtual junction temperature range from -40°C to +150°C
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.5V
8Pins
2Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
