
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.890 | CNY10.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.890 (CNY12.3057) |
| 10+ | CNY7.920 (CNY8.9496) |
| 50+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.370 (CNY7.1981) |
| 250+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.750 (CNY6.4975) |
| 1000+ | CNY5.670 (CNY6.4071) |
| 2500+ | CNY5.630 (CNY6.3619) |
Product Information
Product Overview
TJA1051T/2Z is a high-speed CAN transceiver. It provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. This transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. This device belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved electro magnetic compatibility (EMC) and electro static discharge (ESD) performance. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
- Timing guaranteed for data rates upto 5Mbit/s in the CAN FD fast phase
- Suitable for 12V and 24V systems
- Low electro magnetic emission (EME) and high e lectro magnetic immunity (EMI)
- EN input on TJA1051T/E allows the MCU to switch the transceiver to a very low-current off mode
- AEC-Q100 qualified
- Functional behaviour predictable under all supply conditions
- Transceiver disengages from the bus when not powered up (zero load)
- High electro static discharge (ESD) handling capability on the bus pins
- Bus pins protected against transients in automotive environments
- SO8 package, virtual junction temperature range from -40°C to +150°C
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.5V
8Pins
2Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
