
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.980 | CNY13.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY10.390 (CNY11.7407) |
| 50+ | CNY9.500 (CNY10.735) |
| 100+ | CNY8.670 (CNY9.7971) |
| 250+ | CNY8.150 (CNY9.2095) |
| 500+ | CNY8.070 (CNY9.1191) |
| 1000+ | CNY7.990 (CNY9.0287) |
| 2500+ | CNY7.910 (CNY8.9383) |
Product Information
Product Overview
TJA1042T/3/CM,118 is a high-speed CAN transceiver with standby mode. The TJA1042 high-speed CAN transceiver that provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1042 belongs to the third generation of high-speed CAN transceiver, offering significant improvements over first- and second-generation devices such as the TJA1040. It offers improved Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD) performance, and also features ideal passive behaviour to the CAN bus when the supply voltage is off, A very low-current Standby mode with bus wake-up capability, variants with a VIO pin can be interfaced directly with microcontrollers with supply voltages from 3.3V to 5V.
- Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
- Suitable for 12V and 24V systems
- Low EME and high EMI, according to proposed EMC Standards IEC 62228-3 and SAE J2962-2
- Variants with a VIO pin allow for direct interfacing with 3.3V to 5V microcontrollers
- Shorter propagation delay on the TJA1042B and TJA1042C variants supports larger network topologies
- SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
- AEC-Q100 qualified and supply voltage range from 4.5 to 5.5V
- Transmit Data (TXD) dominant time-out function and bus-dominant time-out function in Standby mode
- 8 lead SO package and virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN FD Transceiver, I2C
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
