Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTFA9879HN/N1,118Copy
Order Code
Re-Reel3955233RL
Cut Tape3955233
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.040 | CNY22.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.040 (CNY24.9052) |
| 10+ | CNY16.410 (CNY18.5433) |
| 50+ | CNY14.920 (CNY16.8596) |
| 100+ | CNY13.430 (CNY15.1759) |
| 250+ | CNY12.630 (CNY14.2719) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY12.050 (CNY13.6165) |
| 2500+ | CNY11.820 (CNY13.3566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTFA9879HN/N1,118Copy
Order Code
Re-Reel3955233RL
Cut Tape3955233
Technical Datasheet
Output Power x Channels @ Load2.75W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
IC Case / PackageHVQFN
No. of Pins24Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.75W
Technical Specifications
Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
HVQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
No. of Pins
24Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HVQFN
Automotive Qualification Standard
-
Output Power
2.75W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
