Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.820 (CNY32.5666) |
| 10+ | CNY22.290 (CNY25.1877) |
| 25+ | CNY20.570 (CNY23.2441) |
| 50+ | CNY19.250 (CNY21.7525) |
| 100+ | CNY18.420 (CNY20.8146) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY17.290 (CNY19.5377) |
| 1000+ | CNY16.450 (CNY18.5885) |
Product Information
Product Overview
TEA2226AT/1Y is a digital configurable controller for high-efficiency resonant power supplies. The power supply is easy to design and has a very low component count. It meets the efficiency regulations of Energy Star, the Department of Energy (DoE), the Eco-design directive of the European Union, the European Code of Conduct, and other guidelines. This contains a low-voltage die with a fully digital controller for output power control, start-up, initializations, and protections. These protections include overcurrent protection (OCP), overvoltage protection (OVP), and capacitive mode regulation (CMR). This also contains a high-voltage silicon-on insulator (SOI) controller for high-voltage start-up, integrated drivers, level shifter, protections, and circuitry that ensures zero-voltage switching. Applications include printers, desktop and all-in-one PCs, gaming power supplies, LCD television, notebook adapters and general-purpose adapters, server, 5G supplies, UHD LED television.
- Integrated high-voltage start-up, integrated drivers and high-voltage level shifter (LS)
- High-side driver directly supplied from the low-side driver output
- Integrated X-capacitor discharge without additional external components
- Zero voltage switching for minimum switching losses
- Extremely high efficiency from low load to high load
- Compliant with latest energy-saving standards and directives (Energy Star, EuP)
- Independently configurable levels and timers
- SO16 package
- Junction temperature range from -40 to +150°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
