Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA2209T/1JCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3790713RL
Cut Tape3790713
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.650 | CNY45.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.650 (CNY51.5845) |
| 10+ | CNY34.520 (CNY39.0076) |
| 25+ | CNY31.700 (CNY35.821) |
| 50+ | CNY30.140 (CNY34.0582) |
| 100+ | CNY28.580 (CNY32.2954) |
| 250+ | CNY27.140 (CNY30.6682) |
| 500+ | CNY26.630 (CNY30.0919) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA2209T/1JCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3790713RL
Cut Tape3790713
Technical Datasheet
IC FunctionActive Bridge Rectifier Controller
Supply Voltage Min-
Supply Voltage Max14V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Active Bridge Rectifier Controller
Supply Voltage Max
14V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
