
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.750 (CNY35.8775) |
| 10+ | CNY24.560 (CNY27.7528) |
| 25+ | CNY22.670 (CNY25.6171) |
| 50+ | CNY21.210 (CNY23.9673) |
| 100+ | CNY20.290 (CNY22.9277) |
| 250+ | CNY19.470 (CNY22.0011) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.130 (CNY20.4869) |
Product Information
Product Overview
TEA2017ABT/1Y is a digital configurable LLC and PFC combo controller for high-efficiency resonant power supplies. It includes the LLC controller and a PFC controller that works in DCM/QR mode. The TEA2017ABT enables building a complete resonant power supply which is easy to design and has a very low component count. The TEA2017ABT digital architecture is based on a high-speed configurable hardware state machine ensuring very reliable real-time performance. The TEA2017ABT contains all protections like overtemperature protection (OTP), overcurrent protection (OCP), overvoltage protection (OVP), overpower protection (OPP), open-loop protection (OLP), and capacitive mode regulation (CMR). Each of these protections can be configured independently and accurately by programming parameters inside the device. Applications include desktop and all-in-one PCs, gaming power supplies, LCD television, notebook adapters and general-purpose adapters, printers.
- Integrated high-voltage start-up, integrated drivers and high-voltage level shifter (LS)
- High-side driver directly supplied from the low-side driver output
- Accurate boost voltage regulation, PFC that works in DCM/QR mode
- Integrated X-capacitor discharge without additional external components
- Power good function, PFC jitter for optimized EMI performance
- Valley/zero voltage switching for minimum switching losses
- Extremely high efficiency from low load to high load
- Compliant with latest energy-saving standards and directives (Energy Star, EuP)
- SO16 package
- Junction temperature range from -40 to +150°C
Technical Specifications
Digital Multi-Mode DCM/QR PFC, LLC Combo Controller
19.7V
16Pins
150°C
-
18.2V
SOIC
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
