Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA1791AT/N1,118Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2142700RL
Cut Tape2142700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.500 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.640 (CNY7.5032) |
| 2500+ | CNY6.310 (CNY7.1303) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1791AT/N1,118Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2142700RL
Cut Tape2142700
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min8.5V
Supply Voltage Max38V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
38V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
8.5V
IC Package Type
SOIC
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
