Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA1733T/N1,118Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2841044RL
Cut Tape2841044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.760 | CNY8.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.760 (CNY9.8988) |
| 10+ | CNY5.140 (CNY5.8082) |
| 50+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1733T/N1,118Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2841044RL
Cut Tape2841044
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating Max75W
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Power Rating Max
75W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Max
-
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
