Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA19988BHN/C1,557
Order Code2776144
Technical Datasheet
Device TypeHDMI Transmitter
InterfacesDVI, HDMI
Supply Voltage Min1.8V
Supply Voltage Max1.9V
IC Case / PackageHVQFN
No. of Pins64Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
HDMI Transmitter
Supply Voltage Min
1.8V
IC Case / Package
HVQFN
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
DVI, HDMI
Supply Voltage Max
1.9V
No. of Pins
64Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
