Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5604BF2MLQ6Copy
Manufacturer Standard Lead Time23 weeks
Order Code2102089
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.990 (CNY174.0087) |
| 10+ | CNY122.660 (CNY138.6058) |
| 25+ | CNY115.140 (CNY130.1082) |
| 50+ | CNY111.280 (CNY125.7464) |
| 100+ | CNY107.410 (CNY121.3733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.99 (CNY174.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5604BF2MLQ6Copy
Manufacturer Standard Lead Time23 weeks
Order Code2102089
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's123I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size32KB
ADC Channels36Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
36Channels
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
64MHz
No. of Pins
144Pins
No. of I/O's
123I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
