Print Page
Image is for illustrative purposes only. Please refer to product description.

773 In Stock
Need more?
773 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.710 (CNY44.8723) |
| 10+ | CNY34.440 (CNY38.9172) |
| 25+ | CNY32.640 (CNY36.8832) |
| 50+ | CNY31.370 (CNY35.4481) |
| 100+ | CNY30.100 (CNY34.013) |
| 250+ | CNY29.230 (CNY33.0299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.71 (CNY44.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSLRC61003HNECopy
Order Code2985193
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Programmable Memory8KB
Supply Voltage Max5.5V
IC Case / PackageHVQFN
Output Power1.3W
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsISO/IEC 15693/18000-3 Mode 3
Product Range-
Current Consumption17mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Output Power
1.3W
RF IC Case Style
HVQFN
Standards
ISO/IEC 15693/18000-3 Mode 3
Current Consumption
17mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.5V
Programmable Memory
8KB
IC Case / Package
HVQFN
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Product Range
-
Operating Temperature Min
-25°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001065
