
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.400 (CNY104.412) |
| 10+ | CNY72.900 (CNY82.377) |
| 25+ | CNY67.600 (CNY76.388) |
| 50+ | CNY64.940 (CNY73.3822) |
| 100+ | CNY62.380 (CNY70.4894) |
| 250+ | CNY60.540 (CNY68.4102) |
Product Information
Product Overview
SC33PF8200FLES is a PF8200 power management integrated circuit (PMIC) designed for high performance i.MX 8 and S32x based applications. It features seven high-efficiency buck converters and four linear regulators for powering the processor, memory and miscellaneous peripherals. The built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. It offers seven high-efficiency buck converters and four linear regulators to power the processor, memory and miscellaneous peripherals. The PF82 with functional safety to comply with the ISO 26262 standard, provides a powerful and flexible solution for ASILB (D) automotive applications.
- RTC supply and coin cell charger, watchdog timer/monitor
- One-time programmable (OTP) device configuration
- 3.4MHz I²C communication interface
- i.MX 8, i.MX 8X, LS1043A, LS1046, S32V and S32V234 MCU supported
- Output current is 10A
- Fast PMIC startup, PGOOD monitor
- Advanced state machine for seamless processor interface
- 24 channel analogue multiplexer for smart system monitoring/diagnostic
- 56-pin HVQFN package
- Operating temperature range from -40°C to +105°C
Technical Specifications
PMIC
7
12
56Pins
105°C
-
5.5V
4
HVQFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
