Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S08SG16E1MTGRCopy
Manufacturer Standard Lead Time27 weeks
Order Code2453521
Product RangeS08 Family S08SG Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.620 (CNY59.4606) |
| 10+ | CNY36.140 (CNY40.8382) |
| 25+ | CNY33.670 (CNY38.0471) |
| 50+ | CNY31.680 (CNY35.7984) |
| 100+ | CNY29.680 (CNY33.5384) |
| 250+ | CNY28.160 (CNY31.8208) |
| 500+ | CNY25.280 (CNY28.5664) |
| 1000+ | CNY23.200 (CNY26.216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.62 (CNY59.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S08SG16E1MTGRCopy
Manufacturer Standard Lead Time27 weeks
Order Code2453521
Product RangeS08 Family S08SG Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SG Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's12I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08SG
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S08 Family S08SG Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
16Pins
No. of I/O's
12I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08SG
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
