
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.740 | CNY32.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.740 (CNY36.9962) |
| 10+ | CNY24.770 (CNY27.9901) |
| 25+ | CNY22.780 (CNY25.7414) |
| 50+ | CNY21.690 (CNY24.5097) |
| 100+ | CNY20.600 (CNY23.278) |
| 250+ | CNY19.560 (CNY22.1028) |
| 500+ | CNY19.300 (CNY21.809) |
| 1000+ | CNY18.130 (CNY20.4869) |
Product Information
Product Overview
S9KEAZN64AMLHR is a Kinetis® EA series of 32bit Arm® Cortex® MCU targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. The Kinetis EA series is an entry point to the broad Arm ecosystem and features a low-power Arm Cortex-M0+ core and embedded flash, great EMC/ESD, high temperature, and low radiated emissions. Scalable, highly robust performance solution for cost-sensitive automotive applications. A broad set of reference designs, tools and application notes to help shorten design development and speed time-to-market.
- Automotive qualified
- Supply voltage range from 2.7 to 5.5V
- 64KB flash, 256B EEPROM memory
- I2C, 2 SPI, 3 UART interfaces
- 57 I/O pins, 16-ch 12bit SAR ADC with internal bandgap reference channel and 2 analogue comparators
- Features external oscillator (OSC) and Internal Clock Source (ICS)
- One 6ch FTM, Two 2ch FTM, 2ch PIT, PWT and RTC timers
- 40MHz max operating frequency
- 64 pin LQFP package
- Operating temperature range from -40 to 125°C
Technical Specifications
Kinetis EA Family KEAZx Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KEAx
MSL 3 - 168 hours
ARM Cortex-M0+
40MHz
64Pins
57I/O's
4KB
12Bit
5.5V
125°C
Kinetis EA
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
