
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.920 (CNY82.3996) |
| 10+ | CNY58.620 (CNY66.2406) |
| 25+ | CNY55.950 (CNY63.2235) |
| 50+ | CNY53.620 (CNY60.5906) |
| 100+ | CNY51.120 (CNY57.7656) |
| 250+ | CNY47.070 (CNY53.1891) |
| 500+ | CNY46.130 (CNY52.1269) |
Product Information
Product Overview
S912ZVMC12AMKH is a 16-bit S12 MagniV® S12ZVM mixed-signal microcontroller. It offers the smallest, most efficient, and scalable 3-phase motor control solution for Brushless Direct Current (BLDC) motor, Permanent Magnet Synchronous Motor (PMSM), or Switched Reluctance Motor (SRM) control applications for industrial and automotive. The S12ZVM MCU integrates a 12V to 5V voltage regulator, LIN physical layer or CAN physical layer, and a Gate Driver Unit (GDU) to control six power MOSFETs. Applications include 3-phase sensorless BLDC motor control for (fuel pump, water pump, oil pump, A/C compressor, HVAC blower, engine cooling fan, electric vehicle battery cooling fan), brush DC motor control requiring driving in 2 directions, along with PWM control for (reversible wiper, trunk opener).
- Enhanced S12Z core at 50MHz bus speed
- 6-ch PMF 15bit PWM for motor control with dead time, fault management
- Dual 12-bit analogue to digital converter (ADC)
- Programmable trigger unit (PTU) to synchronize ADC conversions
- 3.5 to 20-volt operating range
- Gate drive unit (GDU) for six power MOSFETs
- Up to 2 op-amp for current measurement/sensing
- 128kbyte flash memory
- Temperature range from -40°C to 125°C
- 64LQFP-EP package
Technical Specifications
S12 MagniV Family S12ZVM Series Microcontrollers
16 bit
128KB
LQFP-EP
CAN, SCI, SPI
9Channels
5.5V
-40°C
Surface Mount
S12 MagniV
No SVHC (25-Jun-2025)
S12Z
50MHz
64Pins
-
8KB
12Bit
18V
125°C
S12ZVM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
