Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912XHY128F0CLMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2890244
Product RangeS12X Family S12XH Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.970 (CNY134.4361) |
| 10+ | CNY95.630 (CNY108.0619) |
| 25+ | CNY91.280 (CNY103.1464) |
| 50+ | CNY87.480 (CNY98.8524) |
| 100+ | CNY83.400 (CNY94.242) |
| 250+ | CNY76.800 (CNY86.784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.97 (CNY134.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912XHY128F0CLMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2890244
Product RangeS12X Family S12XH Series Microcontrollers
Technical Datasheet
Product RangeS12X Family S12XH Series Microcontrollers
Device CoreS12
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XHY
MCU FamilyS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12X Family S12XH Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
S12
Operating Frequency Max
40MHz
No. of Pins
112Pins
No. of I/O's
-
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12XHY
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
