
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.070 (CNY361.6791) |
| 5+ | CNY258.960 (CNY292.6248) |
| 10+ | CNY245.010 (CNY276.8613) |
| 25+ | CNY237.280 (CNY268.1264) |
| 50+ | CNY229.500 (CNY259.335) |
Product Information
Product Overview
S32K396NHT1MKUST is a S32K396 series microcontroller. It is a purpose-built device addressing the new electric vehicle (EV) needs with a compelling combination of performance, integration, networking, security and functional safety capabilities. It has enough compute power to support up to one six-phase or two three-phase motors controlled by over 200kHz control loops, while hosting AI/ML algorithms or other monitoring applications. It supports remote smart actuation applications using Time-Sensitive Networking (TSN) Ethernet for new zonal vehicle architectures. It also reduces system cost with ASIL D software resolver and analogue integration. Typical applications include automotive (battery management system (BMS), electric vehicle (EV) traction inverter, hybrid electric vehicle (HEV) applications).
- Cortex-M7 core at a higher frequency
- Advanced motor control coprocessors
- An extended analogue, including a high-resolution PWM
- Three Arm® Cortex®-M7 CPU cores
- One lockstep core pair and Two split-lock configurable cores
- 320MHz core frequency
- 6MB program flash memory
- 128kB data flash memory
- Ambient temperature range from -40 to 125°C
- 176-pin LQPF package
Technical Specifications
S32 Family S32K3xx Series Microcontrollers
32 bit
6MB
LQFP-EP
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
120Channels
2.97V
-40°C
Surface Mount
S32K3xx
No SVHC (25-Jun-2025)
ARM Cortex-M7F
320MHz
176Pins
127I/O's
800KB
12Bit
5.5V
125°C
S32
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
