Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K388HHT0MJBSTCopy
Order Code4730327
Product RangeS32K3 Family S32K388 Series Microcontrollers
Your Part Number
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.010 (CNY303.9813) |
| 5+ | CNY247.660 (CNY279.8558) |
| 10+ | CNY226.300 (CNY255.719) |
| 25+ | CNY213.440 (CNY241.1872) |
| 50+ | CNY209.590 (CNY236.8367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.01 (CNY303.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K388HHT0MJBSTCopy
Order Code4730327
Product RangeS32K3 Family S32K388 Series Microcontrollers
Technical Datasheet
Product RangeS32K3 Family S32K388 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max320MHz
Program Memory Size8MB
No. of Pins289Pins
IC Case / PackageMAPBGA
No. of I/O's235I/O's
InterfacesCAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART
RAM Memory Size1.152MB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32K3
MCU SeriesS32K388
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
S32K3 Family S32K388 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
MAPBGA
Interfaces
CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART
ADC Channels
24Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K388
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M7F
Operating Frequency Max
320MHz
No. of Pins
289Pins
No. of I/O's
235I/O's
RAM Memory Size
1.152MB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32K3
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
