
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.130 (CNY139.1369) |
| 10+ | CNY95.790 (CNY108.2427) |
| 25+ | CNY89.590 (CNY101.2367) |
| 50+ | CNY85.820 (CNY96.9766) |
| 100+ | CNY82.260 (CNY92.9538) |
| 250+ | CNY79.070 (CNY89.3491) |
Product Information
Product Overview
S32K322EHT0MPAIT is a S32K3 32bit microcontroller (MCU). This S32K3 family offers scalability in the number of cores, memory and peripherals, ensuring high-performance. It provides a comprehensive end-to-end solution for development and production. This S32K3 MCU features a hardware security engine (HSE) with NXP firmware, enabling firmware over-the-air (FOTA) updates and includes ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. The S32K3xx series offers a broad range of memory, peripherals and performance options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Voltage range from 2.97V to 5.5V
- Up to 32-channel DMA with up to 128 request sources using DMAMUX
- 2MB program flash memory
- 128kB data flash memory
- 256kB total RAM (incl. 192kB TCM)
- 160MHz frequency
- Ambient temperature range from -40°C to 125°C
- 100-pin HDQFP package
Technical Specifications
S32 Family S32K3xx Series Microcontrollers
32 bit
2MB
HDQFP
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
48Channels
2.97V
-40°C
Surface Mount
S32K3xx
No SVHC (25-Jun-2025)
ARM Cortex-M7F
160MHz
100Pins
-
256KB
12Bit
5.5V
125°C
S32
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
