Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K312NHT0VPBSTCopy
Order Code4783994
Product RangeS32 Family S32K3xx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.470 (CNY83.0211) |
| 10+ | CNY58.480 (CNY66.0824) |
| 25+ | CNY54.680 (CNY61.7884) |
| 50+ | CNY52.150 (CNY58.9295) |
| 100+ | CNY49.850 (CNY56.3305) |
| 250+ | CNY47.840 (CNY54.0592) |
| 500+ | CNY46.220 (CNY52.2286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.47 (CNY83.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K312NHT0VPBSTCopy
Order Code4783994
Product RangeS32 Family S32K3xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K3xx Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins172Pins
IC Case / PackageMaxQFP
No. of I/O's145I/O's
InterfacesFlexCAN, I2C, LPSPI, LPUART
RAM Memory Size192KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K3xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S32 Family S32K3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
MaxQFP
Interfaces
FlexCAN, I2C, LPSPI, LPUART
ADC Channels
48Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K3xx
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F
Operating Frequency Max
120MHz
No. of Pins
172Pins
No. of I/O's
145I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
