
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.130 (CNY65.6869) |
| 10+ | CNY45.250 (CNY51.1325) |
| 25+ | CNY42.190 (CNY47.6747) |
| 50+ | CNY40.540 (CNY45.8102) |
| 100+ | CNY38.910 (CNY43.9683) |
| 250+ | CNY37.390 (CNY42.2507) |
| 500+ | CNY36.570 (CNY41.3241) |
Product Information
Product Overview
S32K310NHT0VLFIT is a S32K3 32bit microcontroller (MCU). This S32K3 family offers scalability in the number of cores, memory and peripherals, ensuring high-performance. It provides a comprehensive end-to-end solution for development and production. This S32K3 MCU features a hardware security engine (HSE) with NXP firmware, enabling firmware over-the-air (FOTA) updates and includes ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. The S32K3xx series offers a broad range of memory, peripherals and performance options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Voltage range from 2.97V to 5.5V
- Up to 32-channel DMA with up to 128 request sources using DMAMUX
- 512kB program flash memory
- 64kB data flash memory
- 112kB total RAM (incl. 96kB TCM)
- 120MHz frequency
- Ambient temperature range from -40°C to 105°C
- 48-pin LQFP package
Technical Specifications
S32 Family S32K3xx Series Microcontrollers
32 bit
512KB
LQFP
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
48Channels
2.97V
-40°C
Surface Mount
S32K3xx
No SVHC (25-Jun-2025)
ARM Cortex-M7F
120MHz
48Pins
-
112KB
12Bit
5.5V
105°C
S32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
