
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.760 (CNY60.7488) |
| 10+ | CNY41.300 (CNY46.669) |
| 25+ | CNY37.490 (CNY42.3637) |
| 50+ | CNY35.740 (CNY40.3862) |
| 100+ | CNY34.110 (CNY38.5443) |
| 250+ | CNY32.830 (CNY37.0979) |
| 500+ | CNY31.800 (CNY35.934) |
Product Information
Product Overview
S32K310NHT0MLFST is a S32K3 32-bit microcontroller (MCU). This S32K3 family offers scalability in number of cores, memory and peripherals, ensuring high-performance. It provides a comprehensive end-to-end solution for development and production. This S32K3 MCU features a hardware security engine (HSE) with NXP firmware, enables firmware over-the-air (FOTA) updates and includes ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. The S32K3xx series offers a broad range of memory, peripherals and performance options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Voltage range from 2.97V to 5.5V
- Up to 32-channel DMA with up to 128 request sources using DMAMUX
- 512kB program flash memory
- 64kB data flash memory
- 112kB total RAM (incl. 96kB TCM)
- 120MHz frequency
- Ambient temperature range from -40°C to 125°C
- 48-pin LQFP package
Technical Specifications
S32 Family S32K3xx Series Microcontrollers
32 bit
512KB
LQFP
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
48Channels
2.97V
-40°C
Surface Mount
S32K3xx
No SVHC (25-Jun-2025)
ARM Cortex-M7F
120MHz
48Pins
38I/O's
112KB
12Bit
5.5V
125°C
S32
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
