
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY841.550 (CNY950.9515) |
| 5+ | CNY736.740 (CNY832.5162) |
| 10+ | CNY677.410 (CNY765.4733) |
| 25+ | CNY659.870 (CNY745.6531) |
Product Information
Product Overview
S32G274ASBK1VUCT is a S32G2 vehicle network processor that combines ASIL D safety, hardware security, high-performance real-time and application processing and network acceleration. This S32G2 supports the needs of new vehicle architectures: service-oriented gateways, domain controllers, zonal processors, safety processors and more. The S32G2 vehicle network processors are supported by a broad range of software enablement that is comprised of Reference Software, Standard Software and Premium Software, in addition to support from the S32 Design Studio IDE. Applications include central gateways and domain controllers connecting various networks and translating their protocols, safety processor for ADAS and autonomous driving, high-performance central compute nodes, FOTA host controlling secure software image downloads and their distribution to the ECUs in the network, secure key management, smart antennas.
- Triple Arm Cortex-M7 lockstep cores for real-time applications
- Low Latency Communication Engine (LLCE) for automotive networks acceleration
- Packet Forwarding Engine (PFE) for Ethernet networks acceleration
- Hardware Security Engine (HSE) for secure boot and accelerated security services
- Advanced functional safety hardware and software for ASIL D systems
- 8MB system RAM size
- 400MHz (Cortex-M7), 1000MHz (Cortex-A53) arm core speed
- Temperature (TA) range from -40°C to 105°C
- 525 FC-PBGA package
Technical Specifications
S32G2 Family Microprocessors
-
525Pins
3.45V
CAN, Ethernet, I2C, LIN, SPI, UART, USB
32 bit, 64 bit
-40°C
AEC-Q100
S32G2
No SVHC (25-Jun-2025)
7Cores
FCPBGA
800mV
1GHz
-
Surface Mount
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
