Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS12ZVML12EVBLINCopy
Manufacturer Standard Lead Time56 weeks
Order Code2890016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,074.910 (CNY3,474.6483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,074.91 (CNY3,474.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS12ZVML12EVBLINCopy
Manufacturer Standard Lead Time56 weeks
Order Code2890016
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberS12ZVML128, MC9S12ZVML12
Kit Application TypePower Management - Motor Control
Application Sub TypeThree Phase DC Brushless Motor Control
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board S12ZVM128, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S12ZVMEVB is a development board for the S12 MagniV® S12ZVM 16bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates an MCU with an S12Z core, a 5V voltage regulator, a LIN physical layer and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
- S12ZVML12EVB uses the S12ZVML128 integrating a LIN transceiver
- Built-in OSBDM debugger
- Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
- USB-to-SCI interface
- Hall-sensor interface and connector
- Resolver interface and connector
- Shunt resistors for current sensing on up to three phases and common DC link
- One general purpose potentiometer, two LEDs, two push buttons and one switch
Contents
S12ZVM evaluation board, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Motor Control
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
S12ZVML128, MC9S12ZVML12
Application Sub Type
Three Phase DC Brushless Motor Control
Core Sub-Architecture
-
Kit Contents
Eval Board S12ZVM128, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
