
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.280 (CNY140.4364) |
| 10+ | CNY96.680 (CNY109.2484) |
| 25+ | CNY90.430 (CNY102.1859) |
| 50+ | CNY86.620 (CNY97.8806) |
| 100+ | CNY83.020 (CNY93.8126) |
| 250+ | CNY79.810 (CNY90.1853) |
Product Information
Product Overview
RW612ET/A2IK is a RW612 highly integrated, low-power tri-radio wireless MCU with an integrated MCU and Wi-Fi 6 + Bluetooth Low Energy (LE) / 802.15.4 radios designed for a broad array of applications. Applications include connected smart home and appliances, enterprise and industrial automation and smart energy. The RW612 MCU subsystem includes a 260MHz Arm® Cortex®-M33 core with TrustZone™-M, 1.2MB onchip SRAM. The RW612 also includes a Quad SPI interface with high bandwidth, and an on-the-fly decryption engine for securely accessing off-chip XIP flash and PSRAM. The advanced design of the RW612 delivers tight integration, low power, and highly secure operation in a space- and cost-efficient wireless MCU requiring only a single 3.3V power supply. Applications include smart home, industrial, smart devices, smart appliances, smart accessories, gateways.
- 260MHz Arm Cortex-M33 with TrustZone-M
- CoreMark® score: 1,033, 3.97 CoreMark/MHz
- 1.2MB integrated SRAM
- FlexSPI external flash interface supports up to 128MB
- FlexSPI external PSRAM interface for system memory expansion supports up to 128MB
- Combined external memory interfaces support up to 128MB in total (flash + PSRAM)
- Industrial temperature range from -40°C to 85°C
- TFBGA145 package
Technical Specifications
RW612 Family RW612x Series Microcontrollers
32 bit
-
TFBGA
I2C, I2S, SPI, UART
-
2.97V
-40°C
Surface Mount
RW612x
MSL 3 - 168 hours
ARM Cortex-M33F
260MHz
145Pins
64I/O's
1.2MB
16Bit
3.63V
85°C
RW612
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
