
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,619.240 (CNY9,739.7412) |
Product Information
Product Overview
RDGD3100F3PH5EVB is a 3-phase reference design for Fuji M653 IGBTs featuring GD3100. This is a fully functional three-phase power gate drive reference design populated with six GD3100 gate drivers with fault management and supporting control circuitry. Board supports SPI daisy chain for programming and communication with 3 high-side gate drivers and 3 low-side gate drivers independently. Included is S32SDEV-CON18 PCIe cable for connecting to MCU controller board MPC5777C-DEVB (not included). This board is designed to be connected to a Fuji Electric M653 Series IGBT module footprint (not included). Ultra-reliable MPC5777C MCU for Automotive and Industrial Engine Management and MPC5775B-E: MPC5775B and MPC5775E MCU's for Battery Management Systems (BMS) and inverter applications are the supported MCUs. Safety features of board are certified to ASIL D ISO 26262 functional safety requirements for full diagnostics, Fast short-circuit protection, OCP, temperature warning and shutdown.
- SPI interface for safety monitoring, programmability and flexibility
- Low propagation delay and minimal PWM distortion
- Integrated galvanic signal isolation (up to 8KV)
- Integrated gate drive power stage capable of 15A peak source and sink
- Fully programmable active Miller clamp
- Compatible with negative gate supply, current sense and temperature sense IGBTs
- External creepage distance (CPG) is <gt/> 7.8mm and CMTI <gt/> 100V/ns
- Operating frequency is <gt/> 40KHz and operating temperature range from -40°C to 125°C
- GD3100 is compliant with ISO 26262 ASIL C/D functional safety requirements
- Automotive grade qualified
Contents
RDGD3100F3PH5EVB three-phase power gate drive inverter board in an anti-static bag, One PCIe cable (S32SDEV-CON18) for connection to MCU board, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
IGBT/SiC Gate Driver
-
-
-
GD3100
3-Phase EV Motor Control
-
Reference Design Board GD3100, PCIe Cable, Quick Start Guide
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
