
32,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.510 | CNY16.51 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.510 (CNY18.6563) |
| 10+ | CNY12.210 (CNY13.7973) |
| 50+ | CNY11.140 (CNY12.5882) |
| 100+ | CNY9.960 (CNY11.2548) |
| 250+ | CNY9.390 (CNY10.6107) |
| 500+ | CNY9.090 (CNY10.2717) |
| 1000+ | CNY8.910 (CNY10.0683) |
| 2500+ | CNY8.730 (CNY9.8649) |
Product Information
Product Overview
PTN3222CUKZ is a 1-port eUSB2 to USB2 redriver IC that performs translation between eUSB2 and USB2 signalling schemes. It is meant to be used in systems that have a eUSB2 interface on one side and USB2 interface on the other side. It supports a host repeater, device repeater, or dual-role repeater function. This implements Repeater mode (eUSB2 to USB2 redriver) and it supports Link Power management features. It is targeted to be USB2 compliant and eUSB2 conformant. It supports all three speeds/data rates low speed (1.5 Mbps), full speed (12Mbps), and high speed (480Mbps). This provides a target I²C register interface to initialize the required functionality and features as per the platform application's need. The I²C target address is selectable using a quaternary input pin. The RST-N pin is used to reset the IC without power cycling. Application includes eUSB2 to USB2 repeater function in platforms, host only repeater, device only repeater, dual role repeater.
- 1-port eUSB2 to USB2 redriver functionality
- Conforms to USB2 specification along with relevant ECNs
- Conforms to eUSB2 specification v1.1
- Supports RAP accesses for a select set of register accesses
- Supports BC1.2 power provider CDP configuration capability in host mode
- Low current consumption, supports eUSB2 and USB2 power management
- Robustness features, USB2 data pins tolerate 5.5V (DC) for 24hours
- GPIOs and high speed data pins are back power safe
- I²C target interface supports standard mode, fast mode and fast mode plus
- WLCSP12 package, temperature range from -40°C to 85°C
Technical Specifications
eUSB2 to USB2 Redriver
1.62V
WLCSP
480Mbps
-40°C
-
No SVHC (27-Jun-2024)
USB 2.0
3.63V
12Pins
1Ports
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
