Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7462AUHN/C300ECopy
Manufacturer Standard Lead Time21 weeks
Order Code2820260
Product RangePN7462 Family PN7362 Series Microcontroller4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.600 (CNY112.548) |
| 10+ | CNY77.970 (CNY88.1061) |
| 25+ | CNY72.570 (CNY82.0041) |
| 50+ | CNY69.600 (CNY78.648) |
| 100+ | CNY66.630 (CNY75.2919) |
| 250+ | CNY65.300 (CNY73.789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.60 (CNY112.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7462AUHN/C300ECopy
Manufacturer Standard Lead Time21 weeks
Order Code2820260
Product RangePN7462 Family PN7362 Series Microcontroller4
Technical Datasheet
Product RangePN7462 Family PN7362 Series Microcontroller4
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max20MHz
Program Memory Size160KB
No. of Pins64Pins
IC Case / PackageHVQFN
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size12KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyNFC Reader IC
MCU SeriesNFC Reader IC
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PN7462 is a 32-bit ARM Cortex-M0-based NFC microcontroller offering high performance and low power consumption as well as a 160 KB flash memory and contact interface.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PN7462 Family PN7362 Series Microcontroller4
Data Bus Width
32 bit
Program Memory Size
160KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
NFC Reader IC
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
21I/O's
RAM Memory Size
12KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
NFC Reader IC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012233
