
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.170 (CNY83.8121) |
| 10+ | CNY60.480 (CNY68.3424) |
| 25+ | CNY56.650 (CNY64.0145) |
| 50+ | CNY54.460 (CNY61.5398) |
| 100+ | CNY52.250 (CNY59.0425) |
| 250+ | CNY49.990 (CNY56.4887) |
| 500+ | CNY47.800 (CNY54.014) |
Product Information
Product Overview
PN7220EV/C101K is a NFC controller with NCI interface supporting EMV and NFC Forum applications. As an NCI 2.2 compliant NFC controller with high RF output (2 W) and high receiver sensitivity, the NXP PN7220 is a robust solution for payment terminals and all readers that must generate a strong RF field in a difficult environment. Offering full compliance with EMVCo 3.1 L1 analogue and digital, the PN7220 simplifies designs while ensuring interoperability with a broad range of smartcards and mobile phones. It supports highly innovative and unique features which do not require any host controller interaction. These features include dynamic power control, adaptive waveform control and fully automatic EMD error handling. Applications include payment terminals following COTS security requirements with full EMVCo3.1 analogue and digital compliance, multi-application terminals, ticket validators for controlling staff in public transport, E-vehicle charging stations, vending machines.
- Contact interface: up to 3 contact-interface slots (with TDA8035)
- Host interface: I2C (up to 3.4Mb/s) for 1 CPU connection or I2C and SPI (up to 15Mb/s) for 2 CPUs
- IRQ signal for improved synchronization, NCI 2.2-compliant protocol
- Contactless EMVCo 3.2 L1 compliant (analogue and digital)
- NFC Forum compliant (analogue and digital), device requirement CR13
- RF transmitter supply voltage: 2.4 to 5.7V
- Max RF driver current with DC/DC active: 350mA (2W)
- Standard VFBGA64 package
- Temperature range from -40 to +105°C
- OS support: Android 14, Android 15, Android 16
Technical Specifications
NFC Controller
2.4V
5.5V
2.3W
64Pins
FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE
20mA
105°C
13.56MHz
Read, Write
VFBGA
VFBGA
I2C, SPI
-
-40°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
