Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPN7120A0EV/C10801ECopy
Order Code2663166
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min1.65V
RFID IC TypeRead, Write
Supply Voltage Max1.95V
IC Case / PackageVFBGA
RF IC Case StyleVFBGA
No. of Pins49Pins
InterfacesI2C, UART
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
VFBGA
No. of Pins
49Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3/18092, 21481, MIFARE
Operating Temperature Min
-30°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
1.65V
Supply Voltage Max
1.95V
RF IC Case Style
VFBGA
Interfaces
I2C, UART
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002694
