Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN5190B2HN/C131YCopy
Manufacturer Standard Lead Time31 weeks
Order Code4784272
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.220 (CNY78.2186) |
| 10+ | CNY56.440 (CNY63.7772) |
| 25+ | CNY52.870 (CNY59.7431) |
| 50+ | CNY50.820 (CNY57.4266) |
| 100+ | CNY48.760 (CNY55.0988) |
| 250+ | CNY46.650 (CNY52.7145) |
| 500+ | CNY44.610 (CNY50.4093) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.22 (CNY78.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B2HN/C131YCopy
Manufacturer Standard Lead Time31 weeks
Order Code4784272
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
PN5190B2HN/C131Y is a NFC frontend. The PN5190B2 supports highly innovative and unique features which do not require any host controller interaction. These features include dynamic power control (DPC), adaptive waveform control (AWC), and fully automatic EMD error handling. The independence of real-time host controller interactions makes this product a good fit for systems which operate a pre-emptive multitasking OS like Linux or Android. Typical applications include payment, physical access, eGov.
- Single 3.3V supply with max TX transmitter power possible
- Wide range of antenna sizes supported - from as small as 5x5mm up to very large antennas
- Connection of 1 differential or 2 single-ended antennas (dual antenna support)
- Full NFC frontend with active load modulation in Card Mode for large operating distance
- All relevant RF protocols implemented
- Ultra-low-power card detect for low average current consumption
- Flexible configuration of EMD handling (EMVCo 3.2, ISO, FeliCa) for future-proof system integration
- Automatic antenna tuning (AAT) with variable capacitors
- VFLGA40 package
- Advanced RF debugging with AUX0, AUX1, AUX2 outputs
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
