Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.590 (CNY85.4167) |
| 10+ | CNY58.950 (CNY66.6135) |
| 25+ | CNY54.800 (CNY61.924) |
| 50+ | CNY52.520 (CNY59.3476) |
| 100+ | CNY50.240 (CNY56.7712) |
| 250+ | CNY48.510 (CNY54.8163) |
| 500+ | CNY48.310 (CNY54.5903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.59 (CNY85.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5180A0HN/C2ECopy
Order Code2663165
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.7V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins40Pins
InterfacesSPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Operating Temperature Min-30°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
No. of Pins
40Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
RF IC Case Style
HVQFN
Interfaces
SPI, UART
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001404
