Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5180A0ET/C4QLCopy
Manufacturer Standard Lead Time56 weeks
Order Code3582212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.560 (CNY97.8128) |
| 10+ | CNY70.580 (CNY79.7554) |
| 25+ | CNY66.120 (CNY74.7156) |
| 50+ | CNY63.560 (CNY71.8228) |
| 100+ | CNY60.980 (CNY68.9074) |
| 250+ | CNY58.340 (CNY65.9242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.56 (CNY97.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5180A0ET/C4QLCopy
Manufacturer Standard Lead Time56 weeks
Order Code3582212
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min1.65V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
Output Power1.375W
IC Case / PackageTFBGA
No. of Pins64Pins
RF IC Case StyleTFBGA
InterfacesSPI, UART
Operating Temperature Min-30°C
Product Range-
Current Consumption20mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Output Power
1.375W
No. of Pins
64Pins
Interfaces
SPI, UART
Operating Temperature Min
-30°C
Current Consumption
20mA
MSL
MSL 1 - Unlimited
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
IC Case / Package
TFBGA
RF IC Case Style
TFBGA
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
