Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.720 (CNY84.4336) |
| 10+ | CNY67.250 (CNY75.9925) |
| 25+ | CNY63.270 (CNY71.4951) |
| 50+ | CNY58.790 (CNY66.4327) |
| 100+ | CNY54.800 (CNY61.924) |
| 250+ | CNY52.810 (CNY59.6753) |
| 500+ | CNY51.310 (CNY57.9803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.72 (CNY84.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5180A0ET/C1QLCopy
Order Code2890412
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.7V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageTFBGA
No. of Pins64Pins
RF IC Case StyleTFBGA
InterfacesSPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Operating Temperature Min-30°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
TFBGA
RF IC Case Style
TFBGA
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
64Pins
Interfaces
SPI, UART
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
