Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5120A0HN/C2,551Copy
Manufacturer Standard Lead Time36 weeks
Order Code2890411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.280 (CNY77.1564) |
| 10+ | CNY59.260 (CNY66.9638) |
| 25+ | CNY56.120 (CNY63.4156) |
| 50+ | CNY54.940 (CNY62.0822) |
| 100+ | CNY53.760 (CNY60.7488) |
| 250+ | CNY51.020 (CNY57.6526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.28 (CNY77.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5120A0HN/C2,551Copy
Manufacturer Standard Lead Time36 weeks
Order Code2890411
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins40Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max90°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Operating Temperature Min
-30°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
No. of Pins
40Pins
Interfaces
I2C, SPI, UART
Product Range
-
Operating Temperature Max
90°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701
