
Product Information
Product Overview
The PCF8583T/5,518 is a Clock and Calendar Chip, based on a 2048-bit static CMOS1 RAM organized as 256 words by 8-bits. Addresses and data are transferred serially via the two-line bi-directional I²C-bus. The built-in word address register is incremented automatically after each written or read data byte. Address pin A0 is used for programming the hardware address, allowing the connection of two devices to the bus without additional hardware. The built-in 32.768kHz oscillator circuit and the first 8bytes of the RAM are used for the clock, calendar and counter functions. The next 8 bytes can be programmed as alarm registers or used as free RAM space. The remaining 240 bytes are free RAM locations.
- Clock function with 4-year calendar
- Universal timer with alarm and overflow indication
- Automatic word address incrementing
- Programmable alarm, timer and interrupt function
Applications
Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C
Binary
Calendar, Clock
SOIC
SOIC
8Pins
-
85°C
No SVHC (17-Jan-2023)
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
2.5V
6V
I2C
-
-40°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
