
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.410 | CNY12.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.410 (CNY14.0233) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY10.760 (CNY12.1588) |
| 100+ | CNY9.930 (CNY11.2209) |
| 250+ | CNY9.110 (CNY10.2943) |
| 500+ | CNY8.280 (CNY9.3564) |
| 1000+ | CNY7.450 (CNY8.4185) |
| 2500+ | CNY6.620 (CNY7.4806) |
Product Information
Product Overview
The PCAL9554CPWJ is an 8-bit general purpose Input/output (GPIO) Expander with interrupt and weak pull-up for I²C-bus/SMBus applications. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 to 5.5V allows the expander to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. It contains the PCA9554A register set of four 8-bit configuration, input, output and polarity inversion registers and additionally, the expander has Agile I/O, which are additional features specifically designed to enhance the I/O. The additional features includes programmable output drive strength, latchable inputs, programmable pull-up/pull-down resistors, maskable interrupt, interrupt status register, programmable open-drain or push-pull outputs.
- Low standby current consumption
- Open-drain active LOW interrupt output (INT)\
- 400kHz Fast-mode I²C-bus
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD 78, class II
- Bank selectable push-pull or open-drain output stages
- Input port register values changes are kept until the input port register is read
- Floating input or pull-up/pull-down resistor enable
- 100kW Pull-up/down resistor
Applications
Communications & Networking, Industrial
Technical Specifications
8bit
1.65V
TSSOP
8I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
