
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.800 | CNY12.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY9.320 (CNY10.5316) |
| 50+ | CNY8.440 (CNY9.5372) |
| 100+ | CNY7.500 (CNY8.475) |
| 250+ | CNY7.040 (CNY7.9552) |
| 500+ | CNY6.770 (CNY7.6501) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 2500+ | CNY6.420 (CNY7.2546) |
Product Information
Product Overview
PCAL6416AEX1Z is a low-voltage translating 16-bit I²C-bus/SMBus I/O expander with interrupt output, reset, and configuration registers. It provides remote I/O expansion for most microcontroller families via the I²C-bus interface. It provides a simple solution when additional I/O is needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypad, etc. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level to I/O devices operating at a different voltage level. It has built-in level shifting feature that makes this device extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required.
- Operating power supply voltage range from 1.65V to 5.5V
- 5V tolerant I/O ports, active LOW reset input (RESET, active low)
- Open-drain active LOW interrupt output (INT, active low)
- 400KHz fast-mode I²C-bus, internal power-on reset
- Power-up with all channels configured as inputs, no glitch on power-up
- Noise filter on SCL/SDA inputs
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, Class II
- 2000V human-body model (A114-A), 1000V charged-device model (C101)
- X2QFN24 package, temperature range from -40°C to +85°C
Technical Specifications
16bit
1.65V
X2QFN
16I/O's
85°C
-
I2C, SMBus
5.5V
24Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
